VE-B0V-CY-F3

DigiKey Part Number
VE-B0V-CY-F3-ND
Manufacturer
Manufacturer Product Number
VE-B0V-CY-F3
Description
DC DC CONVERTER 5.8V 50W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.8V 8.62A 10V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
VE-B0V-CY-F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8.62A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm)
Base Product Number