VE-23K-MY-S

DigiKey Part Number
VE-23K-MY-S-ND
Manufacturer
Manufacturer Product Number
VE-23K-MY-S
Description
DC DC CONVERTER 40V 50W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 40V 1.25A 42V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
VE-23K-MY-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
42V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.25A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-55°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 1.80" W x 0.52" H (116.8mm x 45.7mm x 13.2mm)
Base Product Number