V72B3V3H100BF

DigiKey Part Number
V72B3V3H100BF-ND
Manufacturer
Manufacturer Product Number
V72B3V3H100BF
Description
DC DC CONVERTER 3.3V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 30.3A 43V - 110V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
110V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30.3A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
82.2%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Product Number