V72A8E300BL

DigiKey Part Number
V72A8E300BL-ND
Manufacturer
Manufacturer Product Number
V72A8E300BL
Description
DC DC CONVERTER 8V 300W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 8V 37.5A 43V - 110V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
110V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
37.5A
Power (Watts)
300 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-10°C ~ 100°C
Efficiency
84.8%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1