
V72A24C400BG | |
|---|---|
DigiKey Part Number | V72A24C400BG-ND |
Manufacturer | |
Manufacturer Product Number | V72A24C400BG |
Description | DC DC CONVERTER 24V 400W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 16.67A 43V - 110V Input |
Datasheet | Datasheet |
EDA/CAD Models | V72A24C400BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 110V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16.67A | |
Power (Watts) | 400 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OVP, UVLO | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 87.9% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $497.99000 | $497.99 |

