V375A28C600BF

DigiKey Part Number
1102-5972-ND
Manufacturer
Manufacturer Product Number
V375A28C600BF
Description
DC DC CONVERTER 28V 600W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 21.43A 250V - 425V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
425V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
21.43A
Power (Watts)
600 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
87.8%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$605.27000$605.27
10$480.79200$4,807.92
Manufacturers Standard Package