MaxiDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V375A12C600BG

DigiKey Part Number
1102-5970-ND
Manufacturer
Manufacturer Product Number
V375A12C600BG
Description
DC DC CONVERTER 12V 600W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 50A 250V - 425V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
425V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50A
Power (Watts)
600 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Base Product Number
In-Stock: 9
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$605.58000$605.58
10$481.03100$4,810.31
Manufacturers Standard Package