V300C12H150BN2

DigiKey Part Number
V300C12H150BN2-ND
Manufacturer
Manufacturer Product Number
V300C12H150BN2
Description
DC DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 180V - 375V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
180V
Voltage - Input (Max)
375V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
85.3%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$527.65000$527.65
Manufacturers Standard Package