V300B48C250BL

DigiKey Part Number
1102-1341-ND
Manufacturer
Manufacturer Product Number
V300B48C250BL
Description
DC DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 5.21A 180V - 375V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
180V
Voltage - Input (Max)
375V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5.21A
Power (Watts)
250 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Product Number
In-Stock: 52
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$329.98000$329.98
10$262.11200$2,621.12
25$239.16040$5,979.01
Manufacturers Standard Package