Isolated Module DC DC Converter 1 Output 5V 80A 180V - 375V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V300A5E400BG

DigiKey Part Number
1102-5941-ND
Manufacturer
Manufacturer Product Number
V300A5E400BG
Description
DC DC CONVERTER 5V 400W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 80A 180V - 375V Input
Datasheet
 Datasheet
EDA/CAD Models
V300A5E400BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
180V
Voltage - Input (Max)
375V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
80A
Power (Watts)
400 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-10°C ~ 100°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$537.47000$537.47
10$426.92200$4,269.22
25$389.54240$9,738.56
Manufacturers Standard Package