
V300A36M400BL | |
|---|---|
DigiKey Part Number | V300A36M400BL-ND |
Manufacturer | |
Manufacturer Product Number | V300A36M400BL |
Description | DC DC CONVERTER 36V 400W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 36V 11.11A 180V - 375V Input |
Datasheet | Datasheet |
EDA/CAD Models | V300A36M400BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 375V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 11.11A | |
Power (Watts) | 400 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OVP, UVLO | |
Operating Temperature | -55°C ~ 100°C | |
Efficiency | 88.2% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |
Base Product Number |

