V24C5M100BF3

DigiKey Part Number
V24C5M100BF3-ND
Manufacturer
Manufacturer Product Number
V24C5M100BF3
Description
DC DC CONVERTER 5V 100W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-55°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.7mm)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$587.21000$587.21
Manufacturers Standard Package