MicroDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V24C3V3C50B

DigiKey Part Number
V24C3V3C50B-ND
Manufacturer
Manufacturer Product Number
V24C3V3C50B
Description
DC DC CONVERTER 3.3V 50W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 15.15A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15.15A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
79.2%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.7mm)
Base Product Number
In-Stock: 2
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$276.24000$276.24
10$219.43100$2,194.31
25$215.70000$5,392.50
Manufacturers Standard Package