MicroDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V24C15T50BL

DigiKey Part Number
1102-5884-ND
Manufacturer
Manufacturer Product Number
V24C15T50BL
Description
DC DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.33A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
88.5%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Base Product Number
In-Stock: 145
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$273.78000$273.78
10$217.47100$2,174.71
25$213.77520$5,344.38
Manufacturers Standard Package