V24C15C100BL3

DigiKey Part Number
V24C15C100BL3-ND
Manufacturer
Manufacturer Product Number
V24C15C100BL3
Description
DC DC CONVERTER 15V 100W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6.67A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6.67A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$277.70000$277.70
Manufacturers Standard Package