V24B6V5C200BL

DigiKey Part Number
V24B6V5C200BL-ND
Manufacturer
Manufacturer Product Number
V24B6V5C200BL
Description
DC DC CONVERTER 6.5V 200W
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 6.5V 30.8A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30.8A
Power (Watts)
200 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
84.6%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Product Number
In-Stock: 50
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$326.89000$326.89
10$259.66100$2,596.61
25$236.92160$5,923.04
Manufacturers Standard Package