V24B24H200BL

DigiKey Part Number
1102-5861-ND
Manufacturer
Manufacturer Product Number
V24B24H200BL
Description
DC DC CONVERTER 24V 200W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 8.33A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8.33A
Power (Watts)
200 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$619.73000$619.73
10$492.27300$4,922.73
Manufacturers Standard Package