Isolated Module DC DC Converter 1 Output 36V 11.11A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V24A36T400BL2

DigiKey Part Number
1102-5853-ND
Manufacturer
Manufacturer Product Number
V24A36T400BL2
Description
DC DC CONVERTER 36V 400W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 36V 11.11A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
V24A36T400BL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
11.11A
Power (Watts)
400 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$547.17000$547.17
10$434.63200$4,346.32
25$396.58120$9,914.53
Manufacturers Standard Package