V24A12T500BL2

DigiKey Part Number
V24A12T500BL2-ND
Manufacturer
Manufacturer Product Number
V24A12T500BL2
Description
DC DC CONVERTER 12V 500W
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 41.67A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
41.67A
Power (Watts)
500 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
87.2%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$579.19000$579.19
Manufacturers Standard Package