MicroDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V110C8T75BL3

Digi-Key Part Number
V110C8T75BL3-ND
Manufacturer
Manufacturer Product Number
V110C8T75BL3
Description
DC DC CONVERTER 8V 75W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 8V 9.38A 66V - 154V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
66V
Voltage - Input (Max)
154V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
9.38A
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84.3%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Available To Order
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$297.66000$297.66
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1