
V110C24T150BG | ||
---|---|---|
Digi-Key Part Number | 1102-V110C24T150BG-ND | |
Manufacturer | ||
Manufacturer Product Number | V110C24T150BG | |
Description | T 66/154/110 24V/ 6.25A | |
Detailed Description | DC DC Converter Output - Input | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 1102-V110C24T150BG |
Standard Package | 1 |