V110B5T150BG

DigiKey Part Number
V110B5T150BG-ND
Manufacturer
Manufacturer Product Number
V110B5T150BG
Description
DC DC CONVERTER 5V 150W
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 30A 66V - 154V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
66V
Voltage - Input (Max)
154V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84.8%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$340.89000$340.89
Manufacturers Standard Package