
V110A48C400BL3 | ||
---|---|---|
Digi-Key Part Number | V110A48C400BL3-ND | |
Manufacturer | ||
Manufacturer Product Number | V110A48C400BL3 | |
Description | DC DC CONVERTER 48V 400W | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 8.33A 66V - 154V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 66V | |
Voltage - Input (Max) | 154V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.33A | |
Power (Watts) | 400 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OVP, UVLO | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 89.9% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 110V Input Maxi Family |
Environmental Information | |
Design Resources | Maxi/Mini/Micro Design Guide, Appl Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |