MicroDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S375C5E100BL

Digi-Key Part Number
1102-S375C5E100BL-ND
Manufacturer
Manufacturer Product Number
S375C5E100BL
Description
E 250/425/375 5V/ 20A
Detailed Description
DC DC Converter Output - Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Bulk
Product Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Obsolete

Additional Resources
AttributeDescription
Other Names1102-S375C5E100BL
Standard Package1