MicroDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S375C12E150BG

Digi-Key Part Number
1102-S375C12E150BG-ND
Manufacturer
Manufacturer Product Number
S375C12E150BG
Description
E 250/425/375 12V/ 12.5A
Detailed Description
DC DC Converter Output - Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Bulk
Product Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Obsolete

Additional Resources
AttributeDescription
Other Names1102-S375C12E150BG
Standard Package1