PRM48JH480T250A00

DigiKey Part Number
PRM48JH480T250A00-ND
Manufacturer
Manufacturer Product Number
PRM48JH480T250A00
Description
DC DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V 5.21A 45V - 55V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Pre-Regulator Module
Number of Outputs
1
Voltage - Input (Min)
45V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5.21A
Power (Watts)
250 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
96.7%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
0.87" L x 0.65" W x 0.27" H (22.0mm x 16.5mm x 6.7mm)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
25$67.69000$1,692.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.