PRM48AT480M400A00

DigiKey Part Number
PRM48AT480M400A00-ND
Manufacturer
Manufacturer Product Number
PRM48AT480M400A00
Description
DC DC CONVERTER 48V 400W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V 8.33A 36V - 75V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Pre-Regulator Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8.33A
Power (Watts)
400 W
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
97.5%
Mounting Type
Through Hole
Package / Case
16-DIP Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
25$229.66120$5,741.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.