PRD48BF480T500A00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRD48BF480T500A00
PRD48BF480T500A00_View 2

PRD48BF480T500A00

Digi-Key Part Number
1102-5833-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
PRD48BF480T500A00
Supplier
Description
EVAL BRD FOR PRM48BF480T500A00
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
PRM48By480x500A00 series DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1, Non-Isolated
Power - Output
500 W
Voltage - Output
48V
Current - Output
10.42A
Voltage - Input
38V ~ 55V
Regulator Topology
Buck-Boost
Frequency - Switching
1.03MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
PRM48By480x500A00
Attribute
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
EAR99
HTSUS8504.40.9580
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$521.24000$521.24
5$443.76000$2,218.80
10$414.04200$4,140.42
Additional Resources
Attribute
Other Names
PRD48BF480T500A00-ND
1102-5833
Standard Package1