USD

PI33xxLGAseries

PI3301-21-LGIZ

Digi-Key Part Number
1102-1521-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
PI3301-21-LGIZ
Supplier
Description
DC DC CONVERTER 3.3V
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 2.3V (3.3V) 1 Output 15A 123-BLGA Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
-
Package
Tray
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable (Fixed)
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
2.3V (3.3V)
Voltage - Output (Max)
4.1V
Current - Output
15A
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
123-BLGA Module
Supplier Device Package
123-LGA (14x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
1$20.11000$20.11
25$14.57000$364.25
100$13.36140$1,336.14
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.