
PFM4914BB6M24D0TA4 | |
---|---|
DigiKey Part Number | 1102-PFM4914BB6M24D0TA4-ND |
Manufacturer | |
Manufacturer Product Number | PFM4914BB6M24D0TA4 |
Description | AC/DC CONVERTER 175V 24V 400W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DC Converters Output Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $914.72000 | $914.72 |