
NBM6123E60E12A7T0R | ||
---|---|---|
Digi-Key Part Number | 1102-5492-ND | |
Manufacturer | ||
Manufacturer Product Number | NBM6123E60E12A7T0R | |
Description | EVAL BRD NBM6123T60E12A7T0R | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | NBM6123x60E12A7yzz VI Chip® NBM™ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vicor Corporation | |
Series | ||
Package | Box | |
Product Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 10.8V | |
Current - Output | 170A | |
Voltage - Input | 36V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.07MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NBM6123x60E12A7yzz | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Vicor REACH |
PCN Packaging | Packaging material change 09/MAY/2022 |
HTML Datasheet | Analog ChiP NBM™ Eval Board User Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,017.13000 | $1,017.13 |
Attribute | Description |
---|---|
Other Names | 1102-5492 |
Standard Package | 1 |