MVTM36BF120M010A00

DigiKey Part Number
MVTM36BF120M010A00-ND
Manufacturer
Manufacturer Product Number
MVTM36BF120M010A00
Description
DC DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Voltage Transformation Module DC DC Converter 1 Output 12V 10A 26V - 50V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Transformation Module
Number of Outputs
1
Voltage - Input (Min)
26V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
150 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-55°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$176.10080$4,402.52
Manufacturers Standard Package