MVTM36BF015M080A00 is Obsolete and no longer manufactured.
Similar

MVTM36BF015M080A00 | ||
---|---|---|
Digi-Key Part Number | MVTM36BF015M080A00-ND | |
Manufacturer | ||
Manufacturer Product Number | MVTM36BF015M080A00 | |
Description | DC DC CONVERTER 1.5V 150W | |
Detailed Description | Voltage Transformation Module DC DC Converter 1 Output 1.5V 80A 26V - 50V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Voltage Transformation Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 26V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 80A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 91.3% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MVTM36 Series Datasheet |
Environmental Information | Vicor REACH |
HTML Datasheet | MVTM36 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
VTM48EF012T130C01 | Vicor Corporation | 0 | 1102-5520-ND | $142.97000 | Similar |