PRM48Fullchip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRM48NH480M250A00

Digi-Key Part Number
MPRM48NH480M250A00-ND
Manufacturer
Manufacturer Product Number
MPRM48NH480M250A00
Description
DC DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V 5.21A 38V - 55V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
250 W
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
96.7%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$206.50000$206.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1