
MPRD48NF480M500A00 | |
---|---|
DigiKey Part Number | MPRD48NF480M500A00-ND |
Manufacturer | |
Manufacturer Product Number | MPRD48NF480M500A00 |
Description | EVAL BOARD MPRM48NX480M500A00 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | MPRM48Nx480M500A00 VI Chip® PRM® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 500W | |
Voltage - Output | 48V | |
Current - Output | 10.42A | |
Voltage - Input | 38V ~ 55V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.03MHz | |
Contents | Board(s) | |
Utilized IC / Part | MPRM48Nx480M500A00 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $636.94000 | $636.94 |