
MM2-152976 | ||
---|---|---|
Digi-Key Part Number | 1102-MM2-152976-ND | |
Manufacturer | ||
Manufacturer Product Number | MM2-152976 | |
Description | MINI MEGAPAC | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vicor Corporation | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 1102-MM2-152976 |
Standard Package | 1 |