
MI-25X-MY-F3 | ||
---|---|---|
Digi-Key Part Number | MI-25X-MY-F3-ND | |
Manufacturer | ||
Manufacturer Product Number | MI-25X-MY-F3 | |
Description | DC DC CONVERTER 5.2V 50W | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.2V 9.6A 100V - 210V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 210V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 9.6A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -55°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.20" L x 2.40" W x 0.75" H (106.7mm x 61.0mm x 19.0mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MI-200 Series |
Environmental Information | Vicor REACH |
HTML Datasheet | MI-200 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |