MDCM270P033M150A40 | |
---|---|
DigiKey Part Number | 1102-MDCM270P033M150A40-ND |
Manufacturer | |
Manufacturer Product Number | MDCM270P033M150A40 |
Description | EVAL BOARD DCM4623XD2K04A5YZZ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DCM4623xD2K04A5yzz - 1 Isolated Output DC/DC Converter Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 150W | |
Voltage - Output | 3.3V | |
Current - Output | 45.46A | |
Voltage - Input | 160V ~ 420V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCM4623xD2K04A5yzz | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $413.25600 | $10,331.40 |