
MDCD270P120M500A40 | ||
---|---|---|
Digi-Key Part Number | 1102-5440-ND | |
Manufacturer | ||
Manufacturer Product Number | MDCD270P120M500A40 | |
Description | EVAL BRD FOR MDCM270P120M500A40 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | MDCM270P120M500A40 VI Chip® DCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vicor Corporation | |
Series | ||
Package | Box | |
Product Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Power - Output | 500 W | |
Voltage - Output | 12V | |
Current - Output | 41.67A | |
Voltage - Input | 160V ~ 420V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MDCM270P120M500A40 |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,020.85000 | $1,020.85 |
Attribute | Description |
---|---|
Other Names | 1102-5440 |
Standard Package | 1 |