USD

DCM3623series

DCM48AP120T320A50

Digi-Key Part Number
1102-5718-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
DCM48AP120T320A50
Supplier
Description
DC DC CONVERTER 12V 320W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 26.67A 36V - 75V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
26.67A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
92.3%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52"" L x 0.90"" W x 0.29"" H (38.7mm x 22.8mm x 7.3mm)
Number of Outputs
1
Power (Watts)
320W
Voltage - Isolation
2.25kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Price and Procurement