DCM4623series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM4623TD2K53E0T70

DigiKey Part Number
1102-5774-ND
Manufacturer
Manufacturer Product Number
DCM4623TD2K53E0T70
Description
DC DC CONVERTER 48V 500W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 10.42A 160V - 420V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM4623TD2K53E0T70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
160V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10.42A
Power (Watts)
500 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
93.6%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$396.15000$396.15
10$314.68000$3,146.80
25$309.32480$7,733.12
Manufacturers Standard Package