DCM4623TD2K13E0M70

DigiKey Part Number
1102-DCM4623TD2K13E0M70-ND
Manufacturer
Manufacturer Product Number
DCM4623TD2K13E0M70
Description
4623 DCM 6/.5 S 12V500W TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 41.67A 160V - 420V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
160V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
41.67A
Power (Watts)
500 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
92.8%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cTUVus, cURus
Standard Number
60950-1
Base Product Number
In-Stock: 10
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$787.99000$787.99
10$625.92100$6,259.21