DCM4623TD2K04A5M00

DigiKey Part Number
1102-5665-ND
Manufacturer
Manufacturer Product Number
DCM4623TD2K04A5M00
Description
DC DC CONVERTER 3.3V 150W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 45.46A 160V - 420V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
160V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
45.46A
Power (Watts)
150 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
88.8%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
Supplier Device Package
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$389.78160$9,744.54
Manufacturers Standard Package