DCM3714BD2K31E0T05

DigiKey Part Number
DCM3714BD2K31E0T05-ND
Manufacturer
Manufacturer Product Number
DCM3714BD2K31E0T05
Description
DC DC CONVERTER 28V 500W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 17.86A 160V - 420V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
160V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
17.86A
Power (Watts)
500 W
Voltage - Isolation
2.121 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
93.6%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
3.83" L x 1.40" W x 0.37" H (97.3mm x 35.5mm x 9.3mm)
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$810.16000$810.16
Manufacturers Standard Package