cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3623TA5K15C0T00

Digi-Key Part Number
1102-DCM3623TA5K15C0T00-ND
Manufacturer
Manufacturer Product Number
DCM3623TA5K15C0T00
Description
DCM 13.8V 300W DROOP
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 13.8V 21.8A 60V - 154V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tray
Product Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
60V
Voltage - Input (Max)
154V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
21.8A
Power (Watts)
301 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Standby Output
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
92.1%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Available To Order

All prices are in USD
Tray
QtyUnit PriceExt Price
25$169.44040$4,236.01
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1102-DCM3623TA5K15C0T00
Standard Package25