DCM3623series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3623T75H31C2T70

DigiKey Part Number
1102-DCM3623T75H31C2T70-ND
Manufacturer
Manufacturer Product Number
DCM3623T75H31C2T70
Description
3623 DCM 1/1 M 28V 320W TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 11.43A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623T75H31C2T70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
11.43A
Power (Watts)
320 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
92.2%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cTUVus, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$293.90000$293.90
10$233.45100$2,334.51
25$213.01000$5,325.25
50$208.61240$10,430.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.