DCM3623T50M26C2T70 | |
---|---|
DigiKey Part Number | 1102-DCM3623T50M26C2T70-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623T50M26C2T70 |
Description | 3623 DCM 1/.5 N 24V 320W TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 13.4A 16V - 50V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13.4A | |
Power (Watts) | 322 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 91.9% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cTUVus, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $326.11000 | $326.11 |
10 | $259.04000 | $2,590.40 |
25 | $236.36160 | $5,909.04 |