DCM3623series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3623T50M06A8M00

DigiKey Part Number
1102-5626-ND
Manufacturer
Manufacturer Product Number
DCM3623T50M06A8M00
Description
DC DC CONVERTER 5V 180W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 36A 16V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623T50M06A8M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
36A
Power (Watts)
180 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
91.9%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Supplier Device Package
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$567.14000$567.14
10$450.50100$4,505.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.