DCM3414series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3414V75H53C2T01

DigiKey Part Number
1102-DCM3414V75H53C2T01-ND
Manufacturer
Manufacturer Product Number
DCM3414V75H53C2T01
Description
DC/DC CONVERTER 2X48V 320W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 6.67A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3414V75H53C2T01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.67A
Power (Watts)
320W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Efficiency
90.2%
Operating Temperature
-40°C ~ 125°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm)
Approval Agency
CE, cTUVus, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$868.07000$868.07
10$689.53400$6,895.34
Manufacturers Standard Package