DCM3414V75H06A6C01 | |
---|---|
DigiKey Part Number | 1102-DCM3414V75H06A6C01-ND |
Manufacturer | |
Manufacturer Product Number | DCM3414V75H06A6C01 |
Description | DC/DC CONVERTER 48V 5V 160W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 32A 75V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 32A | |
Power (Watts) | 160W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89.5% | |
Operating Temperature | -20°C ~ 125°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | |
Approval Agency | CE, cTUVus, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $792.05000 | $792.05 |